Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
APT40GP60BG
RoHS:
Yes
HTS:
8541290095
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
TUBE
Configuration:
Single6975
Dimension:
16.266976mm(Max) x 5.31(Max) x 21.46(Max)mm
Maximum Power Dissipation:
543000 mW
Maximum Gate Emitter Voltage:
±20 V
Maximum Gate Emitter Leakage Current:
0.1 uA
Maximum Continuous Collector Current:
100 A
Family:
APT40GP60B
Channel Type:
N6974
Maximum Collector-Emitter Voltage:
600 V
Trans IGBT Chip N-CH 600V 100A 543000mW 3-Pin(3+Tab) TO-247 Tube
Search Keywords:
APT40GP60BG
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$12.69
$63.450
25
$11.49
$287.250
50
$11.18
$559.000
100
$10.76
$1,076.000
250
$10.49
$2,622.500
500
$10.34
$5,170.000
1,000
+
$10.18
$10,180.000
Product Guides