Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
APT40GR120B
RoHS:
Yes
HTS:
8541290095
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
TUBE
Maximum Power Dissipation:
500000 mW
Dimension:
16.266976mm(Max) x 5.31(Max) x 21.46(Max)mm
Configuration:
Single6975
Maximum Gate Emitter Voltage:
±30 V
Maximum Collector-Emitter Voltage:
1200 V
Channel Type:
N6974
Maximum Continuous Collector Current:
88 A
Family:
APT40GR120
Maximum Gate Emitter Leakage Current:
0.25 uA
Life Cycle:
Discontinued
Trans IGBT Chip N-CH 1200V 88A 500000mW 3-Pin(3+Tab) TO-247 Tube
Search Keywords:
APT40GR120B
This product has been discontinued by the supplier
IN STOCK:
0
Manufacturer Stock:
468
can ship
12/6/24
Minimum Order:
5
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Quantity
Unit Price
Ext. Price
5
$7.31
$36.550
25
$6.69
$167.250
50
$6.59
$329.500
100
$6.42
$642.000
250
$6.01
$1,502.500
500
$5.92
$2,960.000
1,000
$5.83
$5,830.000
2,500
+
$5.74
$14,350.000
Product Guides