Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
APT40GR120S
RoHS:
Yes
HTS:
8541290095
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
TUBE
Dimension:
16.056976mm(Max) x 13.99(Max) x 5.08(Max)mm
Maximum Gate Emitter Voltage:
±30 V
Maximum Continuous Collector Current:
88 A
Configuration:
Single6975
Maximum Gate Emitter Leakage Current:
0.25 uA
Family:
APT40GR120
Maximum Power Dissipation:
500000 mW
Maximum Collector-Emitter Voltage:
1200 V
Channel Type:
N6974
Life Cycle:
Discontinued
Trans IGBT Chip N-CH 1200V 88A 500000mW 3-Pin(2+Tab) D3PAK Tube
Search Keywords:
APT40GR120S
This product has been discontinued by the supplier
IN STOCK:
0
Manufacturer Stock:
234
can ship
12/6/24
Minimum Order:
5
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Quantity
Unit Price
Ext. Price
5
$8.34
$41.700
25
$7.64
$191.000
50
$7.32
$366.000
100
$7.21
$721.000
250
$6.85
$1,712.500
500
$6.75
$3,375.000
1,000
+
$6.65
$6,650.000
Product Guides