help desk software
DATA SHEET

APT45GP120B2DQ2G

Microchip Technology

Trans IGBT Chip N-CH 1200V 113A 625000mW 3-Pin(3+Tab) T-MAX Tube

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
APT45GP120B2DQ2G
RoHS:
Yes
HTS:
8541290095
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
TUBE
Configuration:
Single6975
Maximum Gate Emitter Leakage Current:
0.1 uA
Maximum Gate Emitter Voltage:
±30 V
Channel Type:
N6974
Maximum Collector-Emitter Voltage:
1200 V
Maximum Power Dissipation:
625000 mW
Family:
APT45GP120B2DQ2
Dimension:
16.266976mm(Max) x 5.31(Max) x 21.46(Max)mm
Maximum Continuous Collector Current:
113 A
Trans IGBT Chip N-CH 1200V 113A 625000mW 3-Pin(3+Tab) T-MAX Tube
Search Keywords:
APT45GP120B2DQ2G
IN STOCK: 0
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$19.63
$19.630
10
$18.04
$180.400
25
$17.57
$439.250
50
$17.12
$856.000
100
$16.48
$1,648.000
250
$16.23
$4,057.500
500 +
$15.99
$7,995.000
Tools/3D Models
Product Guides