help desk software
DATA SHEET

APT5018BLLG

Microchip Technology

Trans MOSFET N-CH 500V 27A 3-Pin(3+Tab) TO-247 Tube

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
APT5018BLLG
RoHS:
Yes
HTS:
8541290095
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
TUBE
Maximum Continuous Drain Current:
27 A
Family:
APT5018BLL
Channel Mode:
Enhancement9078
Configuration:
Single9080
Dimension:
16.269081mm(Max) x 5.31(Max) x 21.46(Max)mm
Maximum Drain Source Resistance:
180@10V mOhm
Channel Type:
N9079
Category:
Power MOSFET9077
Material:
N/A
Trans MOSFET N-CH 500V 27A 3-Pin(3+Tab) TO-247 Tube
Search Keywords:
APT5018BLLG
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$9.94
$49.700
25
$9.00
$225.000
50
$8.76
$438.000
100
$8.54
$854.000
250
$8.22
$2,055.000
500
$8.10
$4,050.000
1,000 +
$7.98
$7,980.000
Tools/3D Models
Product Guides