APT5018SFLLG/TR
Microchip TechnologyMOSFET (Metal Oxide) Transistor - N-Channel - 500 V - 27A Continuous Drain (Id) @ 25°C - 180m Ohm @ 13.5A, 10V - TO-268-3 Package - Surface Mount.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
APT5018SFLLG/TR
RoHS:
Yes
HTS:
8541290095
ECCN:
EAR99
Supplier Standard Pack
400
Package Type:
REEL
The APT5018SFLLG/TR is MOSFET transistor with dimensions: 5.08mm H x 13.99mm W x 16.05mm L. Operating temperature range is from -55°C to 150°C.
Search Keywords:
APT5018SFLLGTR
Different packaging options available. See Alternatives
IN STOCK:
0
MOQ for out of Stock Qty:
100
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
100
$27.74
$2,774.000
200
$14.69
$2,938.000
300
$10.34
$3,102.000
400
+
$10.13
$4,052.000
Product Guides