APT50GN60BDQ3G
Microchip TechnologyTrans IGBT Chip N-CH 600V 107A 366000mW 3-Pin(3+Tab) TO-247 Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
APT50GN60BDQ3G
RoHS:
Yes
HTS:
8541290095
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
TUBE
Maximum Power Dissipation:
366000 mW
Maximum Continuous Collector Current:
107 A
Dimension:
16.266976mm(Max) x 5.31(Max) x 21.46(Max)mm
Maximum Gate Emitter Voltage:
±30 V
Family:
APT50GN60BDQ3
Channel Type:
N6974
Configuration:
Single6975
Maximum Collector-Emitter Voltage:
600 V
Maximum Gate Emitter Leakage Current:
0.6 uA
Trans IGBT Chip N-CH 600V 107A 366000mW 3-Pin(3+Tab) TO-247 Tube
Search Keywords:
APT50GN60BDQ3G
IN STOCK:
0
Manufacturer Stock:
104
can ship
12/6/24
Minimum Order:
5
Factory Lead-Time
28 Weeks
can ship
6/9/25
Quantity
Unit Price
Ext. Price
5
$10.27
$51.350
25
$9.30
$232.500
50
$9.05
$452.500
100
$8.82
$882.000
250
$8.49
$2,122.500
500
$8.37
$4,185.000
1,000
+
$8.24
$8,240.000
Product Guides