help desk software
DATA SHEET

APT50GN60BG

Microchip Technology

Trans IGBT Chip N-CH 600V 107A 366000mW 3-Pin(3+Tab) TO-247 Tube

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
APT50GN60BG
RoHS:
Yes
HTS:
8541290095
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
TUBE
Maximum Collector-Emitter Voltage:
600 V
Dimension:
16.266976mm(Max) x 5.31(Max) x 21.46(Max)mm
Maximum Gate Emitter Leakage Current:
0.6 uA
Maximum Continuous Collector Current:
107 A
Maximum Gate Emitter Voltage:
±30 V
Configuration:
Single6975
Channel Type:
N6974
Family:
APT50GN60B
Maximum Power Dissipation:
366000 mW
Trans IGBT Chip N-CH 600V 107A 366000mW 3-Pin(3+Tab) TO-247 Tube
Search Keywords:
APT50GN60BG
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
28 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.18
$25.900
25
$4.89
$122.250
100
$4.57
$457.000
250
$4.45
$1,112.500
500
$4.28
$2,140.000
1,000
$4.22
$4,220.000
2,500
$4.16
$10,400.000
5,000 +
$4.09
$20,450.000
Tools/3D Models
Product Guides