Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
APT50GR120L
RoHS:
Yes
HTS:
8541290095
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
TUBE
Maximum Collector-Emitter Voltage:
1200 V
Channel Type:
N6974
Family:
APT50GR120L
Maximum Gate Emitter Leakage Current:
0.25 uA
Maximum Power Dissipation:
694000 mW
Dimension:
20.56976mm(Max) x 5.21(Max) x 26.49(Max)mm
Configuration:
Single6975
Maximum Gate Emitter Voltage:
±30 V
Maximum Continuous Collector Current:
117 A
Trans IGBT Chip N-CH 1200V 117A 694000mW 3-Pin(3+Tab) TO-264 Tube
Search Keywords:
APT50GR120L
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$10.25
$51.250
25
$9.28
$232.000
50
$9.04
$452.000
100
$8.81
$881.000
250
$8.48
$2,120.000
500
$8.35
$4,175.000
1,000
+
$8.23
$8,230.000
Product Guides