APT50GT120LRDQ2G
Microchip TechnologyIGBT Transistor - NPT Type - 1200 V - 106 A - 3.7V Vce(on) (Max) @ 15V Vge, 50A Ic - 694 W - 240 nC Gate Charge - TO-264-3 Package - Through Hole.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
APT50GT120LRDQ2G
RoHS:
Yes
HTS:
8541290095
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
TUBE
The APT50GT120LRDQ2G is IGBT transistor with dimensions: 26.49mm H x 5.21mm W x 20.5mm L. Operating temperature range is from -55°C to 150°C.
Search Keywords:
APT50GT120LRDQ2G
IN STOCK:
0
Factory Lead-Time
28 Weeks
Quantity
Unit Price
Ext. Price
1
$31.93
$31.930
10
$22.54
$225.400
25
$20.12
$503.000
50
$19.70
$985.000
100
$17.27
$1,727.000
250
$17.10
$4,275.000
500
+
$16.93
$8,465.000
Product Guides