Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
APT50M50JLL
RoHS:
Yes
HTS:
8541290095
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
TUBE
Channel Mode:
Enhancement9078
Family:
APT50M50JLL
Maximum Drain Source Resistance:
50@10V mOhm
Maximum Continuous Drain Current:
71 A
Dimension:
38.29081mm(Max) x 25.04(Max) x 12.24(Max)mm
Configuration:
Single Dual Source9080
Channel Type:
N9079
Category:
Power MOSFET9077
Material:
N/A
Trans MOSFET N-CH 500V 71A 4-Pin SOT-227 Tube
Search Keywords:
APT50M50JLL
IN STOCK:
0
Manufacturer Stock:
29
can ship
12/6/24
MOQ for out of Stock Qty:
5
Factory Lead-Time
26 Weeks
can ship
5/26/25
Quantity
Unit Price
Ext. Price
5
$68.16
$340.800
10
$51.12
$511.200
15
$47.71
$715.650
20
+
$46.76
$935.200
Product Guides