help desk software
DATA SHEET

APT6010JFLL

Microchip Technology

Trans MOSFET N-CH 600V 47A 4-Pin SOT-227 Tube

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
APT6010JFLL
RoHS:
Yes
HTS:
8541290095
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
TUBE
Channel Type:
N9079
Maximum Drain Source Resistance:
100@10V mOhm
Category:
Power MOSFET9077
Configuration:
Single Dual Source9080
Material:
N/A
Dimension:
38.29081mm(Max) x 25.4(Max) x 9.6(Max)mm
Family:
APT6010JFLL
Channel Mode:
Enhancement9078
Maximum Continuous Drain Current:
47 A
Trans MOSFET N-CH 600V 47A 4-Pin SOT-227 Tube
Search Keywords:
APT6010JFLL
IN STOCK: 0
MOQ for out of Stock Qty:
5
Factory Lead-Time
32 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$65.96
$329.800
10
$49.47
$494.700
15
$46.17
$692.550
20 +
$45.25
$905.000
Tools/3D Models
Product Guides