Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
APT6010JLL
RoHS:
Yes
HTS:
8541290095
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
TUBE
Material:
N/A
Channel Mode:
Enhancement9078
Maximum Continuous Drain Current:
47 A
Family:
APT6010JLL
Dimension:
38.29081mm(Max) x 25.4(Max) x 9.6(Max)mm
Maximum Drain Source Resistance:
100@10V mOhm
Channel Type:
N9079
Category:
Power MOSFET9077
Configuration:
Single Dual Source9080
Trans MOSFET N-CH 600V 47A 4-Pin SOT-227 Tube
Search Keywords:
APT6010JLL
IN STOCK:
0
MOQ for out of Stock Qty:
5
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$51.74
$258.700
10
$38.80
$388.000
15
$36.22
$543.300
20
+
$35.49
$709.800
Product Guides