APT60DF60HJ
Microchip TechnologyBridge Rectifier - Single Phase - 600 V - 90 A - 2.3 V Forward (Vf) (Max) @ 60 A If - SOT-227-4 Package - Chassis Mount.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
APT60DF60HJ
RoHS:
Yes
HTS:
8541590080
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
TUBE
The APT60DF60HJ is bridge rectifier with dimensions: 12.24mm H x 25.04mm W x 38.2mm L. Operating temperature range is from -55°C to 175°C (TJ).
Search Keywords:
APT60DF60HJ
IN STOCK:
21
Can Ship immediately
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
1
$20.70
$20.700
10
$19.14
$191.400
25
$18.67
$466.750
50
$18.23
$911.500
100
$17.61
$1,761.000
250
$17.35
$4,337.500
500
+
$17.09
$8,545.000
Product Guides