help desk software
DATA SHEET

APT60DQ120SG

Microchip Technology

Diode Switching 1.2KV 60A 3-Pin(2+Tab) D3PAK Tube

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
APT60DQ120SG
RoHS:
Yes
HTS:
8541100080
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
TUBE
Dimension:
16.0511156mm(Max) x 13.99(Max) x 5.08(Max)mm
Configuration:
Single11155
Operating Temperature:
-55 to 175 °C
Packaging:
Tube
Maximum Power Dissipation:
N/A
Maximum Continuous Forward Current:
60 A
Mounting:
Surface Mount
Operating Junction Temperature:
-55 to 175 °C
Family:
APT60DQ120S
Diode Switching 1.2KV 60A 3-Pin(2+Tab) D3PAK Tube
Search Keywords:
APT60DQ120SG
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$4.04
$20.200
50
$3.71
$185.500
100
$3.57
$357.000
250
$3.51
$877.500
500
$3.35
$1,675.000
1,000
$3.30
$3,300.000
2,500
$3.25
$8,125.000
5,000 +
$3.20
$16,000.000
Tools/3D Models
Product Guides