help desk software
DATA SHEET

APT68GA60B2D40

Microchip Technology

Trans IGBT Chip N-CH 600V 121A 520000mW 3-Pin(3+Tab) T-MAX Tube

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
APT68GA60B2D40
RoHS:
Yes
HTS:
8541290095
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
TUBE
Channel Type:
N6974
Maximum Power Dissipation:
520000 mW
Maximum Collector-Emitter Voltage:
600 V
Maximum Continuous Collector Current:
121 A
Dimension:
16.266976mm(Max) x 5.31(Max) x 21.46(Max)mm
Maximum Gate Emitter Voltage:
±30 V
Family:
APT68GA60B2D40
Configuration:
Single6975
Maximum Gate Emitter Leakage Current:
0.1 uA
Trans IGBT Chip N-CH 600V 121A 520000mW 3-Pin(3+Tab) T-MAX Tube
Search Keywords:
APT68GA60B2D40
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$10.96
$54.800
25
$9.92
$248.000
50
$9.66
$483.000
100
$9.41
$941.000
250
$9.06
$2,265.000
500
$8.93
$4,465.000
1,000 +
$8.79
$8,790.000
Tools/3D Models
Product Guides