APT68GA60LD40
Microchip TechnologyTrans IGBT Chip N-CH 600V 121A 520000mW 3-Pin(3+Tab) TO-264 Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
APT68GA60LD40
RoHS:
Yes
HTS:
8541290095
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
TUBE
Maximum Gate Emitter Voltage:
±30 V
Family:
APT68GA60LD40
Configuration:
Single6975
Maximum Gate Emitter Leakage Current:
0.1 uA
Maximum Continuous Collector Current:
121 A
Channel Type:
N6974
Maximum Power Dissipation:
520000 mW
Dimension:
20.56976mm(Max) x 5.21(Max) x 26.49(Max)mm
Maximum Collector-Emitter Voltage:
600 V
The MICROCHIP TECH. part APT68GA60LD40 is a Trans IGBT Chip designed for high power industrial applications. This N-CH 600V, 121A device can handle up to 520000mW of power and comes in a 3-Pin (3+Tab) TO-264 package for easy installation. Perfect for use in motor drives, UPS systems, and welding equipment, this IGBT chip offers high efficiency and reliability.
Search Keywords:
APT68GA60LD40
IN STOCK:
0
Manufacturer Stock:
57
can ship
12/6/24
Minimum Order:
5
Factory Lead-Time
26 Weeks
can ship
5/22/25
Quantity
Unit Price
Ext. Price
5
$18.85
$94.250
25
$13.31
$332.750
50
$11.88
$594.000
100
$10.41
$1,041.000
250
$10.20
$2,550.000
500
$10.04
$5,020.000
1,000
+
$9.89
$9,890.000
Product Guides