help desk software
DATA SHEET

APT75F50L

Microchip Technology

Trans MOSFET N-CH Si 500V 75A 3-Pin(3+Tab) TO-264 Tube

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
APT75F50L
RoHS:
Yes
HTS:
8541290095
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
TUBE
Configuration:
Single9080
Family:
APT75F50L
Maximum Continuous Drain Current:
75 A
Material:
Si9083
Dimension:
20.59081mm(Max) x 5.21(Max) x 26.49(Max)mm
Channel Type:
N9079
Maximum Drain Source Resistance:
75@10V mOhm
Category:
Power MOSFET9077
Channel Mode:
Enhancement9078
Trans MOSFET N-CH Si 500V 75A 3-Pin(3+Tab) TO-264 Tube
Search Keywords:
APT75F50L
IN STOCK: 0
Factory Lead-Time
32 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$15.54
$15.540
10
$14.28
$142.800
25
$13.91
$347.750
50
$13.55
$677.500
100
$13.05
$1,305.000
250
$12.85
$3,212.500
500 +
$12.66
$6,330.000
Tools/3D Models
Product Guides