APT75GN60BDQ2G
Microchip TechnologyTrans IGBT Chip N-CH 600V 155A 536000mW 3-Pin(3+Tab) TO-247 Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
APT75GN60BDQ2G
RoHS:
Yes
HTS:
8541290095
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
TUBE
Configuration:
Single6975
Maximum Power Dissipation:
536000 mW
Family:
APT75GN60BDQ2
Maximum Gate Emitter Voltage:
±30 V
Dimension:
16.266976mm(Max) x 5.31(Max) x 21.46(Max)mm
Channel Type:
N6974
Maximum Continuous Collector Current:
155 A
Maximum Collector-Emitter Voltage:
600 V
Maximum Gate Emitter Leakage Current:
0.6 uA
Trans IGBT Chip N-CH 600V 155A 536000mW 3-Pin(3+Tab) TO-247 Tube
Search Keywords:
APT75GN60BDQ2G
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
28 Weeks
Quantity
Unit Price
Ext. Price
5
$9.82
$49.100
25
$8.89
$222.250
50
$8.66
$433.000
100
$8.44
$844.000
250
$8.12
$2,030.000
500
$8.00
$4,000.000
1,000
+
$7.88
$7,880.000
Product Guides