Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
APT75GN60BG
RoHS:
Yes
HTS:
8541290095
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
TUBE
Maximum Gate Emitter Leakage Current:
0.6 uA
Configuration:
Single6975
Maximum Power Dissipation:
536000 mW
Maximum Gate Emitter Voltage:
±30 V
Maximum Continuous Collector Current:
155 A
Dimension:
16.266976mm(Max) x 5.31(Max) x 21.46(Max)mm
Channel Type:
N6974
Maximum Collector-Emitter Voltage:
600 V
Family:
APT75GN60B
Trans IGBT Chip N-CH 600V 155A 536000mW 3-Pin(3+Tab) TO-247 Tube
Search Keywords:
APT75GN60BG
IN STOCK:
0
Manufacturer Stock:
47
can ship
12/6/24
Minimum Order:
5
Factory Lead-Time
28 Weeks
can ship
6/5/25
Quantity
Unit Price
Ext. Price
5
$6.82
$34.100
25
$6.26
$156.500
50
$6.17
$308.500
100
$6.01
$601.000
250
$5.64
$1,410.000
500
+
$5.56
$2,780.000
Product Guides