Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
APT75GN60SDQ2G
RoHS:
Yes
HTS:
8541290095
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
TUBE
Maximum Gate Emitter Voltage:
±30 V
Dimension:
16.056976mm(Max) x 13.99(Max) x 5.08(Max)mm
Maximum Collector-Emitter Voltage:
600 V
Family:
APT75GN60SDQ2
Maximum Power Dissipation:
536000 mW
Maximum Gate Emitter Leakage Current:
0.6 uA
Configuration:
Single6975
Maximum Continuous Collector Current:
155 A
Channel Type:
N6974
Trans IGBT Chip N-CH 600V 155A 536000mW 3-Pin(2+Tab) D3PAK Tube
Search Keywords:
APT75GN60SDQ2G
IN STOCK:
0
Manufacturer Stock:
479
can ship
12/6/24
Minimum Order:
5
Factory Lead-Time
28 Weeks
can ship
6/5/25
Quantity
Unit Price
Ext. Price
5
$10.36
$51.800
25
$9.38
$234.500
50
$9.13
$456.500
100
$8.90
$890.000
250
$8.57
$2,142.500
500
$8.44
$4,220.000
1,000
+
$8.31
$8,310.000
Product Guides