Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
APT77N60SC6
RoHS:
Yes
HTS:
8541290095
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
TUBE
Family:
APT77N60SC6
Dimension:
16.059081mm(Max) x 13.99(Max) x 5.08(Max)mm
Material:
N/A
Category:
Power MOSFET9077
Maximum Continuous Drain Current:
77 A
Channel Type:
N9079
Channel Mode:
Enhancement9078
Configuration:
Single9080
Maximum Drain Source Resistance:
41@10V mOhm
Trans MOSFET N-CH 600V 77A 3-Pin(2+Tab) D3PAK Tube
Search Keywords:
APT77N60SC6
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
28 Weeks
Quantity
Unit Price
Ext. Price
5
$13.99
$69.950
25
$12.66
$316.500
50
$12.33
$616.500
100
$11.86
$1,186.000
250
$11.57
$2,892.500
500
$11.39
$5,695.000
1,000
+
$11.22
$11,220.000
Product Guides