Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
APT8014JLL
RoHS:
Yes
HTS:
8541290095
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
TUBE
Maximum Continuous Drain Current:
42 A
Channel Mode:
Enhancement9078
Configuration:
Single Dual Source9080
Family:
APT8014JLL
Channel Type:
N9079
Material:
N/A
Category:
Power MOSFET9077
Maximum Drain Source Resistance:
140@10V mOhm
Dimension:
38.29081mm(Max) x 25.4(Max) x 9.6(Max)mm
Trans MOSFET N-CH 800V 42A 4-Pin SOT-227 Tube
Search Keywords:
APT8014JLL
IN STOCK:
0
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
1
$54.15
$54.150
5
$49.76
$248.800
10
$48.45
$484.500
25
$46.61
$1,165.250
50
$45.46
$2,273.000
100
$44.77
$4,477.000
250
+
$44.10
$11,025.000
Product Guides