help desk software
DATA SHEET

APT8014L2FLLG

Microchip Technology

Trans MOSFET N-CH 800V 52A 3-Pin(3+Tab) TO-264 MAX Tube

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
APT8014L2FLLG
RoHS:
Yes
HTS:
8541290095
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
TUBE
Dimension:
20.59081mm(Max) x 5.21(Max) x 26.49(Max)mm
Material:
N/A
Maximum Drain Source Resistance:
160@10V mOhm
Channel Mode:
Enhancement9078
Family:
APT8014L2FLL
Channel Type:
N9079
Category:
Power MOSFET9077
Maximum Continuous Drain Current:
52 A
Configuration:
Single9080
Trans MOSFET N-CH 800V 52A 3-Pin(3+Tab) TO-264 MAX Tube
Search Keywords:
APT8014L2FLLG
IN STOCK: 0
MOQ for out of Stock Qty:
7
Factory Lead-Time
32 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
7
$51.61
$361.270
13
$41.68
$541.840
19
$39.93
$758.670
25 +
$39.13
$978.250
Tools/3D Models
Product Guides