help desk software
DATA SHEET

APT8015JVR

Microchip Technology

Trans MOSFET N-CH 800V 44A 4-Pin SOT-227 Tube

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
APT8015JVR
RoHS:
Yes
HTS:
8541290095
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
TUBE
Material:
N/A
Maximum Continuous Drain Current:
44 A
Maximum Drain Source Resistance:
150@10V mOhm
Family:
APT8015JVR
Dimension:
38.29081mm(Max) x 25.4(Max) x 9.6(Max)mm
Channel Mode:
Enhancement9078
Channel Type:
N9079
Category:
Power MOSFET9077
Configuration:
Single Dual Source9080
Trans MOSFET N-CH 800V 44A 4-Pin SOT-227 Tube
Search Keywords:
APT8015JVR
IN STOCK: 0
MOQ for out of Stock Qty:
3
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3
$86.97
$260.910
5
$78.27
$391.350
8
$68.49
$547.920
10 +
$67.12
$671.200
Tools/3D Models
Product Guides