help desk software
DATA SHEET

APT8030JVFR

Microchip Technology

Trans MOSFET N-CH 800V 25A 4-Pin SOT-227 Tube

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
APT8030JVFR
RoHS:
Yes
HTS:
8541290095
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
TUBE
Dimension:
38.29081mm(Max) x 25.4(Max) x 9.6(Max)mm
Maximum Continuous Drain Current:
25 A
Configuration:
Single Dual Source9080
Category:
Power MOSFET9077
Maximum Drain Source Resistance:
300@10V mOhm
Family:
APT8030JVFR
Channel Type:
N9079
Channel Mode:
Enhancement9078
Material:
N/A
Trans MOSFET N-CH 800V 25A 4-Pin SOT-227 Tube
Search Keywords:
APT8030JVFR
IN STOCK: 0
Factory Lead-Time
32 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$39.22
$39.220
5
$36.04
$180.200
10
$35.09
$350.900
25
$34.19
$854.750
50
$32.93
$1,646.500
100
$32.43
$3,243.000
250 +
$31.95
$7,987.500
Tools/3D Models
Product Guides