Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
APT80GA60B
RoHS:
Yes
HTS:
8541290095
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
TUBE
Maximum Gate Emitter Leakage Current:
0.1 uA
Maximum Collector-Emitter Voltage:
600 V
Maximum Power Dissipation:
625000 mW
Channel Type:
N6974
Dimension:
16.266976mm(Max) x 5.31(Max) x 21.46(Max)mm
Configuration:
Single6975
Maximum Gate Emitter Voltage:
±30 V
Family:
APT80GA60B
Maximum Continuous Collector Current:
143 A
Trans IGBT Chip N-CH 600V 143A 625000mW 3-Pin(3+Tab) TO-247 Tube
Search Keywords:
APT80GA60B
IN STOCK:
0
Manufacturer Stock:
549
can ship
12/6/24
Minimum Order:
5
Factory Lead-Time
26 Weeks
can ship
5/26/25
Quantity
Unit Price
Ext. Price
5
$9.43
$47.150
25
$8.54
$213.500
50
$8.32
$416.000
100
$8.10
$810.000
250
$7.80
$1,950.000
500
$7.69
$3,845.000
1,000
+
$7.57
$7,570.000
Product Guides