Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
APT80GA90B
RoHS:
Yes
HTS:
8541290095
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
TUBE
Maximum Collector-Emitter Voltage:
900 V
Channel Type:
N6974
Maximum Power Dissipation:
625000 mW
Maximum Gate Emitter Leakage Current:
0.1 uA
Dimension:
16.266976mm(Max) x 5.31(Max) x 21.46(Max)mm
Family:
APT80GA90B
Configuration:
Single6975
Maximum Gate Emitter Voltage:
±30 V
Maximum Continuous Collector Current:
145 A
Trans IGBT Chip N-CH 900V 145A 625000mW 3-Pin(3+Tab) TO-247 Tube
Search Keywords:
APT80GA90B
IN STOCK:
0
Manufacturer Stock:
558
can ship
12/6/24
Minimum Order:
5
Factory Lead-Time
26 Weeks
can ship
5/26/25
Quantity
Unit Price
Ext. Price
5
$10.55
$52.750
25
$9.55
$238.750
50
$9.30
$465.000
100
$9.06
$906.000
250
$8.73
$2,182.500
500
$8.60
$4,300.000
1,000
+
$8.47
$8,470.000
Product Guides