APTM50AM24SG
Microchip TechnologyMOSFET (Metal Oxide) Module - 2 N-Channel (Half Bridge) - 500 V - 150A Continuous Drain (Id) @ 25°C - 28mOhm @ 75A, 10V - SP6 Package - Chassis Mount.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
APTM50AM24SG
RoHS:
Yes
HTS:
8541590080
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
TUBE
The APTM50AM24SG is MOSFET module with dimensions: 21.9mm H x 62mm W x 108mm L. Operating temperature range is from -40°C to 150°C.
Search Keywords:
APTM50AM24SG
IN STOCK:
1
Can Ship immediately
On Order:
15
can ship 12/25/24
Factory Lead-Time
25 Weeks
Quantity
Unit Price
Ext. Price
1
$326.71
$326.710
3
$318.24
$954.720
5
$311.43
$1,557.150
10
$308.32
$3,083.200
25
+
$304.72
$7,618.000
Product Guides