Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
AR1020-I/ML
RoHS:
Yes
HTS:
8542310015
ECCN:
EAR99
Supplier Standard Pack
91
Package Type:
TUBE
Maximum Response time:
N/A
Maximum Load Capacitance:
N/A
Maximum Low Level Output Voltage:
N/A
Maximum Operating Supply Voltage:
5.25 V
Maximum Fall Time:
N/A
Family:
AR1020-I/ML
Interface Type:
I2C/SPI
Maximum Sensing Capacitance:
N/A
Maximum Rise Time:
N/A
Dimension:
4 x 4 x 0.88 mm
Resistive Touch Screen Controller - 4-Wire - 20-Pin QFN - Tube
Search Keywords:
AR1020IML
IN STOCK:
0
Manufacturer Stock:
10,101
can ship
11/8/24
Minimum Order:
10
Factory Lead-Time
4 Weeks
can ship
11/25/24
Quantity
Unit Price
Ext. Price
10
$2.79
$27.900
91
$2.56
$232.960
182
$2.46
$447.720
273
$2.42
$660.660
546
$2.31
$1,261.260
1,001
+
$2.27
$2,272.270
Product Guides