AR1020-I/SS
Microchip TechnologyResistive Touch Screen Controller - 4-Wire - 20-Pin SSOP - Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
AR1020-I/SS
RoHS:
Yes
HTS:
8542310015
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
67
Package Type:
TUBE
Maximum Low Level Output Voltage:
N/A
Maximum Load Capacitance:
N/A
Maximum Operating Supply Voltage:
5.25 V
Dimension:
7.2 x 5.3 x 1.75 mm
Maximum Rise Time:
N/A
Maximum Sensing Capacitance:
N/A
Family:
AR1020-I/SS
Maximum Response time:
N/A
Maximum Fall Time:
N/A
Interface Type:
I2C/SPI
The AR1020-I/SS is a resistive touch screen controller by MICROCHIP TECH. It is designed for 4-Wire touch screens and comes in a 20-Pin SSOP package. This controller is ideal for applications that require highly accurate touch input and smooth user interactions. With its advanced features, the AR1020-I/SS ensures fast and reliable touch response for a seamless user experience. It comes in a tube packaging, making it convenient for production and assembly.
Search Keywords:
AR1020ISS
IN STOCK:
335
Can Ship immediately
Manufacturer Stock:
5,025
can ship
12/6/24
Minimum Order:
67
Multiple:
67
Factory Lead-Time
4 Weeks
can ship
12/23/24
Quantity
Unit Price
Ext. Price
67
$2.23
$149.410
134
$2.20
$294.800
268
$2.14
$573.520
536
$2.09
$1,120.240
1,005
$2.01
$2,020.050
2,546
$1.98
$5,041.080
5,025
$1.95
$9,798.750
7,504
+
$1.92
$14,407.680
Product Guides