AR1021-I/ML
Microchip TechnologyResistive Touch Screen Controller - 4-Wire - Automotive - 20-Pin QFN - Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
AR1021-I/ML
RoHS:
Yes
HTS:
8542310015
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
91
Package Type:
TUBE
Maximum Sensing Capacitance:
N/A
Maximum Operating Supply Voltage:
5.25 V
Maximum Rise Time:
N/A
Interface Type:
I2C/SPI
Maximum Low Level Output Voltage:
N/A
Dimension:
4 x 4 x 0.88 mm
Maximum Fall Time:
N/A
Maximum Response time:
N/A
Maximum Load Capacitance:
N/A
Family:
AR1021-I/ML
The AR1021-I/ML by Microchip Tech. is a top-notch resistive touch screen controller designed specifically for automotive applications. With its 4-wire interface, it provides accurate touch detection and reliable performance. Featuring a 20-pin QFN package, this controller is compact and space-efficient. The AR1021-I/ML is delivered in a convenient tube packaging, ensuring easy handling and storage. Trust in Microchip Tech. for a high-quality touch screen controller that meets your automotive needs.
Search Keywords:
AR1021IML
IN STOCK:
592
Can Ship immediately
Manufacturer Stock:
91
can ship
11/8/24
Minimum Order:
10
Factory Lead-Time
6 Weeks
can ship
12/9/24
Quantity
Unit Price
Ext. Price
10
$2.666
$26.660
91
$2.363
$215.033
182
$2.292
$417.144
273
$2.269
$619.437
546
$2.246
$1,226.316
1,001
+
$2.224
$2,226.224
Product Guides