AR1100T-I/SS
Microchip TechnologyResistive Touch Screen Controller - 4-Wire/5-Wire/8-Wire - Automotive - 20-Pin SSOP - Tape&Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
AR1100T-I/SS
RoHS:
Yes
HTS:
8542310015
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
1600
Package Type:
REEL
Maximum Sensing Capacitance:
0.035 nF
Family:
AR1100
Maximum Operating Supply Voltage:
5.25 V
Dimension:
7.2 x 5.3 x 1.75 mm
Maximum Rise Time:
N/A
Maximum Load Capacitance:
N/A
Interface Type:
N/A
Maximum Response time:
N/A
Maximum Low Level Output Voltage:
N/A
Maximum Fall Time:
N/A
The MICROCHIP TECH. part AR1100T-I/SS is a highly advanced resistive touch screen controller designed for automotive applications. It supports 4-wire, 5-wire, and 8-wire touch screens, providing exceptional versatility for various display setups. The 20-pin SSOP package ensures easy integration into automotive systems while minimizing space requirements. This controller is supplied in tape and reel packaging, allowing for efficient manufacturing and assembly processes. With its robust features and reliable performance, the AR1100T-I/SS is an ideal choice for automotive touch screen applications.
Search Keywords:
AR1100TISS
Different packaging options available. See Alternatives
IN STOCK:
3,200
Can Ship immediately
Manufacturer Stock:
1,600
can ship
12/6/24
Minimum Order:
250
Factory Lead-Time
4 Weeks
can ship
12/23/24
Quantity
Unit Price
Ext. Price
250
$2.263
$565.750
500
$2.241
$1,120.500
1,600
$2.218
$3,548.800
3,200
$2.196
$7,027.200
6,400
$2.174
$13,913.600
8,000
+
$2.153
$17,224.000
Product Guides