ARD00280
Microchip TechnologyPIC18F87J72 8-Bit MCU Single Phase Energy Meter Reference Design. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
ARD00280
RoHS:
Yes
HTS:
8543906800
Supplier Standard Pack
1
Package Type:
The ARD00280 PIC18F87J72 single phase energy meter reference design is a fully functional single phase meter featuring the PIC18F87J72 MCU with analog front end. This low cost design uses a shunt for the current sensor in place of expensive current transformers. The PIC18F87J72 directly drives the LCD and includes both an isolated USB connection and non-isolated RS232 interface for meter calibration and access to the device power calculations. The system calculates active/reactive energy, forward/reverse energy, active/reactive/apparent power and RMS current/voltage. The Microchip Energy Meter 1-Phase Software is used to calibrate and monitor the system. It can also be used to create custom calibration setups. For some accuracy requirements only a single point calibration may be required. The energy meter software offers an automated step by step calibration process that can be used to quickly calibrate energy meters.
Search Keywords:
ARD00280
Possible Replacement options available. See Alternatives
IN STOCK:
0
Factory Lead-Time
14 Weeks
Product Guides