help desk software
DATA SHEET

ARF468BG

Microchip Technology

Trans RF MOSFET N-CH 500V 22A 3-Pin(3+Tab) TO-264 Tube

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
ARF468BG
RoHS:
Yes
HTS:
8541290095
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
TUBE
Maximum Continuous Drain Current Range:
20 to 50 A
Dimension:
20.511694mm(Max) x 5.21(Max) x 26.49(Max)mm
Family:
ARF468BG
Material:
N/A
Maximum Continuous Drain Current:
22 A
Channel Mode:
Enhancement11691
Maximum Drain Source Resistance:
300@10V mOhm
Configuration:
Dual Common Source11693
Channel Type:
N11692
Trans RF MOSFET N-CH 500V 22A 3-Pin(3+Tab) TO-264 Tube
Search Keywords:
ARF468BG
IN STOCK: 0
MOQ for out of Stock Qty:
7
Factory Lead-Time
30 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
7
$64.29
$450.030
13
$51.92
$674.960
19
$49.74
$945.060
25 +
$48.74
$1,218.500
Tools/3D Models
Product Guides