AT30TS74-MA8M-T
Microchip TechnologySerial Switch/Digital Sensor - 12 Bit(s) - 3Cel - Rectangular - 8 Pin - Surface Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
AT30TS74-MA8M-T
RoHS:
Yes
HTS:
8542310075
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
REEL
The AT30TS74-MA8M-T from Microchip Tech. is a highly reliable and versatile serial switch and digital sensor. Designed with precision, this sensor offers a 12-bit resolution with a temperature range of -3°Cel. With its rectangular shape and surface mount compatibility, it can be easily integrated into various electronic applications. Featuring 8 pins, this sensor provides seamless connectivity and accurate temperature measurements. Trust in Microchip Tech.'s commitment to excellence and efficiency with the AT30TS74-MA8M-T.
Search Keywords:
AT30TS74MA8MT
IN STOCK:
4,250
Can Ship immediately
Manufacturer Stock:
5,000
can ship
12/6/24
Minimum Order:
500
Factory Lead-Time
4 Weeks
can ship
12/23/24
Quantity
Unit Price
Ext. Price
500
$0.647
$323.500
1,000
$0.641
$641.000
2,500
$0.634
$1,585.000
5,000
$0.628
$3,140.000
10,000
$0.622
$6,220.000
15,000
+
$0.615
$9,225.000
Product Guides
Product Changes