AT30TS74-XM8M-B
Microchip TechnologyTemperature Sensor - Digital, Local - I²C/SMBus Output - 11 b Resolution - ±2°C (±3°C) Highest Accuracy (Lowest) - 1.7 to 5.5V - 8-TSSOP/MSOP. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
AT30TS74-XM8M-B
RoHS:
Yes
HTS:
8542310075
ECCN:
EAR99
Supplier Standard Pack
96
Package Type:
TUBE
The AT30TS74-XM8M-B is a complete, precise temperature monitoring device designed for use in a variety of applications which require the measuring of local temperatures as an integral part of the system's function and/or reliability. The AT30TS74-XM8M-B device combines a high-precision digital temperature sensor, programmable high and low temperature alarms, and a 2-Wire I2 C and SMBus (System Management Bus) compatible serial interface into a single compact package.
Search Keywords:
AT30TS74XM8MB
IN STOCK:
1,920
Can Ship immediately
Manufacturer Stock:
11,520
can ship
12/6/24
Minimum Order:
96
Multiple:
96
Factory Lead-Time
4 Weeks
can ship
12/19/24
Quantity
Unit Price
Ext. Price
96
$0.776
$74.496
288
$0.746
$214.848
576
$0.735
$423.360
1,056
$0.711
$750.816
2,592
$0.678
$1,757.376
5,088
+
$0.668
$3,398.784
Product Guides
Product Changes