help desk software
DATA SHEET

AT30TSE752A-SS8M-T

Microchip Technology

Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin Soic T/R

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
AT30TSE752A-SS8M-T
RoHS:
Yes
HTS:
8542310075
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4000
Package Type:
REEL
Accuracy:
±3 °C
Function:
Temp Sensor
Interface Type:
Serial (2-Wire, I2C)
Sensor Gain:
N/A
Temperature Threshold:
N/A
Family:
AT30TSE752A
Mounting:
Surface Mount
Resolution:
12 bit
Output Type:
Digital
Dimension:
4.98(Max) x 3.99(Max) x 1.48(Max) mm
Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin Soic T/R
Search Keywords:
AT30TSE752ASS8MT
IN STOCK: 0
Minimum Order:
250
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$1.42
$355.000
500
$1.40
$700.000
1,000
$1.33
$1,330.000
4,000
$1.31
$5,240.000
8,000
$1.29
$10,320.000
12,000 +
$1.27
$15,240.000
Tools/3D Models
Product Guides