AT32UC3A0512-ALUT
Microchip TechnologyMCU - 32-bit AVR RISC - 512KB Flash - 1.8V/3.3V - 144-Pin LQFP - Tray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
AT32UC3A0512-ALUT
RoHS:
Yes
HTS:
8542310025
COO:
TH
ECCN:
3A991.a.2
Supplier Standard Pack:
60
Package Type:
TRAY
ADC Resolution:
10 bit
Operating Temperature:
-40 to 85 °C
RAM Size:
64 KB
Program Memory Type:
Flash
Program Memory Size:
512 KB
Number of Programmable I/Os:
109
The high-performance, low-power 32-bit AVR RISC-based microcontroller combines 512KB flash, 64KB SRAM, 10/100 ethernet MAC, full-speed (12 Mbps) USB 2.0 with embedded host capability, I2S, and a built-in audio D/A converter. This device features SRAM/SDRAM external bus interface and achieves 91 Dhrystone MIPS (DMIPS) at 66MHz while consuming only 40mA at 3.3V. The Peripheral Direct Memory Access (PDCA) controller transfers data between peripherals and memories without processor involvement, drastically reducing processing with continuous large data streams within the MCU.
Search Keywords:
AT32UC3A0512ALUT
IN STOCK:
2,790
Can Ship immediately
Manufacturer Stock:
1,500
can ship
10/28/24
Minimum Order:
5
Factory Lead-Time
4 Weeks
can ship
11/11/24
Quantity
Unit Price
Ext. Price
5
$13.28
$66.400
25
$11.48
$287.000
60
$11.31
$678.600
120
$11.14
$1,336.800
300
$10.97
$3,291.000
540
$10.81
$5,837.400
1,020
+
$10.64
$10,852.800
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
1729089
PCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 400 V - nominal cros...
SKHHDHA010
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 0.98N Thru-Hole Bulk
SSL-LX5093XIC
LED Uni-Color Red 635nm 2-Pin T-1 3/4
45F20RE
Res Wirewound 20 Ohm 1% 5W ±20ppm/°C Conformal Silicone Ceramic AXL
SSW-108-01-G-D
Board-To-Board Connector - Dual - 2.54 mm - 16 Contacts - Receptacle - Through Hole - 2 Ro...