AT32UC3A3256-CTUT
Microchip TechnologyMCU - 32-bit AVR RISC - 256KB Flash - 1.85V/3.3V - 144-Pin TFBGA - Tray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
AT32UC3A3256-CTUT
RoHS:
Yes
HTS:
8542310025
COO:
TH
ECCN:
3A991.a.2
Supplier Standard Pack
168
Package Type:
TRAY
Number of Programmable I/Os:
110
ADC Resolution:
10 bit
RAM Size:
96 KB
Program Memory Type:
Flash
Operating Temperature:
-40 to 85 °C
Program Memory Size:
256 KB
The AT32UC3A3256-CTUT is a high-performance microcontroller unit (MCU) developed by MICROCHIP TECH. It is based on the 32-bit AVR RISC architecture, offering powerful processing capabilities and advanced features. The MCU is equipped with 256KB of flash memory, providing ample space for program storage. Designed to operate at a voltage range of 1.85V to 3.3V, this versatile MCU is suitable for a wide range of applications. Its 144-pin TFBGA package ensures efficient space utilization and facilitates integration into compact designs. The AT32UC3A3256-CTUT is available in tray packaging, offering convenient handling and protection during transportation. With its combination of speed, memory capacity, and voltage range, this microcontroller is an ideal choice for various embedded systems, IoT devices, and other demanding applications.
Search Keywords:
AT32UC3A3256CTUT
IN STOCK:
123
Can Ship immediately
Manufacturer Stock:
1,848
can ship
11/29/24
Factory Lead-Time
7 Weeks
can ship
1/3/25
Quantity
Unit Price
Ext. Price
1
$17.93
$17.930
10
$15.60
$156.000
25
$14.29
$357.250
50
$13.63
$681.500
168
$13.03
$2,189.040
336
$12.90
$4,334.400
1,008
+
$12.77
$12,872.160
Product Guides
CUSTOMERS
ALSO BOUGHT
12146AD2K
Switch Toggle ON ON DPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
LDD-700L
DC-DC Step down LED driver Constant Current (CC); Input 9-36Vdc; Output 0.7A at 2-32Vdc; P...
SDI90-24-U-P5
AC/DC Adapter - Desktop - 90 Watts: 24V @ 3.75A - C14 Input - Lvl VI
PYBE30-Q24-S12-T
DC-DC Converter - 30W - Vout: 12VDC - Vin: 9 to 36VDC - Chassis Mount - -40°C to +80°C
100DP1T1B1M2QE
Switch Toggle ON None ON DPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads