AT40K10-2DQU
Microchip TechnologyFPGA AT40K Family 20K Gates 576 Cells 0.6um Technology 5V 208-Pin PQFP Tray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
AT40K10-2DQU
RoHS:
Yes
HTS:
8542310060
ECCN:
3A991.a.2
Supplier Standard Pack
24
Package Type:
TRAY
Dedicated DSP:
N/A
Dimension:
28 x 28 x 3.4 mm
Device Logic Units:
576
Fabrication Technology:
0.6 um
Device System Gates:
20000
Digital Control Impedance:
No
Ethernet MACs:
N/A
Device Logic Cells:
576
Device Logic Gates:
20000
Device Number of DLLs/PLLs:
N/A
FPGA AT40K Family 20K Gates 576 Cells 0.6um Technology 5V 208-Pin PQFP Tray
Search Keywords:
AT40K102DQU
IN STOCK:
0
MOQ for out of Stock Qty:
6
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
6
$53.36
$320.160
12
$40.02
$480.240
18
$37.35
$672.300
24
+
$36.60
$878.400
Product Guides