AT40K10AL-1BQU
Microchip TechnologyFPGA AT40K Family 20K Gates 576 Cells 100MHz 0.35um Technology 3.3V 144-Pin LQFP Tray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
AT40K10AL-1BQU
RoHS:
Yes
HTS:
8542310055
ECCN:
3A991.a.2
Supplier Standard Pack
60
Package Type:
TRAY
Device Logic Cells:
576
Digital Control Impedance:
No
Device Logic Gates:
20000
Ethernet MACs:
N/A
Device Logic Units:
576
Device System Gates:
20000
Fabrication Technology:
0.35 um
Dedicated DSP:
N/A
Dimension:
20 x 20 x 1.4 mm
Device Number of DLLs/PLLs:
N/A
FPGA AT40K Family 20K Gates 576 Cells 100MHz 0.35um Technology 3.3V 144-Pin LQFP Tray
Search Keywords:
AT40K10AL1BQU
IN STOCK:
0
Manufacturer Stock:
1,320
can ship
11/8/24
MOQ for out of Stock Qty:
15
Factory Lead-Time
21 Weeks
can ship
3/24/25
Quantity
Unit Price
Ext. Price
15
$32.78
$491.700
30
$24.59
$737.700
45
$22.95
$1,032.750
60
+
$22.49
$1,349.400
Product Guides