help desk software
DATA SHEET

AT40K40AL-1BQU

Microchip Technology

FPGA AT40K Family 50K Gates 2304 Cells 100MHz 0.35um Technology 3.3V 144-Pin LQFP Tray

RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
AT40K40AL-1BQU
RoHS:
Yes
HTS:
8542310055
ECCN:
3A991.a.2
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
60
Package Type:
TRAY
Device Logic Gates:
500005750
Fabrication Technology:
0.35um5787
Ethernet MACs:
N/A
Device System Gates:
500005753
Digital Control Impedance:
No5755
Device Logic Units:
23045751
Device Logic Cells:
23045749
Device Number of DLLs/PLLs:
N/A
Dedicated DSP:
N/A
Dimension:
20 x 20 x 1.45754mmmm
FPGA AT40K Family 50K Gates 2304 Cells 100MHz 0.35um Technology 3.3V 144-Pin LQFP Tray
Search Keywords:
AT40K40AL1BQU
IN STOCK: 0
MOQ for out of Stock Qty:
15
Factory Lead-Time
48 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
15
$99.11
$1,486.650
30
$60.99
$1,829.700
45
$48.29
$2,173.050
60 +
$47.32
$2,839.200
Tools/3D Models
Product Guides