help desk software
DATA SHEET

AT40K40AL-1DQU

Microchip Technology

FPGA AT40K Family 50K Gates 2304 Cells 100MHz 0.35um Technology 3.3V 208-Pin PQFP Tray

RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
AT40K40AL-1DQU
RoHS:
Yes
HTS:
8542310060
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
24
Package Type:
TRAY
Digital Control Impedance:
No
Device Logic Units:
2304
Device Number of DLLs/PLLs:
N/A
Dedicated DSP:
N/A
Dimension:
28 x 28 x 3.4 mm
Device System Gates:
50000
Device Logic Cells:
2304
Fabrication Technology:
0.35 um
Device Logic Gates:
50000
Ethernet MACs:
N/A
FPGA AT40K Family 50K Gates 2304 Cells 100MHz 0.35um Technology 3.3V 208-Pin PQFP Tray
Search Keywords:
AT40K40AL1DQU
IN STOCK: 0
Manufacturer Stock:
840   can ship 11/8/24
MOQ for out of Stock Qty:
6
Factory Lead-Time
21 Weeks can ship 3/24/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
6
$111.98
$671.880
12
$68.91
$826.920
18
$54.56
$982.080
24 +
$53.46
$1,283.040
Tools/3D Models
Product Guides