help desk software
DATA SHEET

AT42QT1010-MAHR

Microchip Technology

Capacitive Touch Sensor Controller - 8-Pin UDFN - Tape&Reel

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
AT42QT1010-MAHR
RoHS:
Yes
HTS:
8542310015
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
REEL
Maximum Low Level Output Voltage:
N/A
Maximum Load Capacitance:
50 pF
Maximum Operating Supply Voltage:
5.5 V
Interface Type:
N/A
Maximum Fall Time:
N/A
Family:
AT42QT1010-MAHR
Dimension:
2 x 1.95 x 0.55(Max)mm
Capacitive Touch Sensor Controller - 8-Pin UDFN - Tape&Reel
Search Keywords:
AT42QT1010MAHR
IN STOCK: 15,000
Can Ship immediately
Manufacturer Stock:
39,000   can ship 12/6/24
Minimum Order:
500
Factory Lead-Time
4 Weeks can ship 12/19/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.601
$300.500
1,000
$0.592
$592.000
3,000
$0.583
$1,749.000
6,000
$0.574
$3,444.000
9,000
$0.566
$5,094.000
12,000 +
$0.557
$6,684.000
Tools/3D Models
Product Guides