help desk software
DATA SHEET

AT42QT1011-MAHR

Microchip Technology

Capacitive Touch Sensor Controller - 1 Key 8-Pin UDFN - Tape&Reel .. see full description

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
AT42QT1011-MAHR
RoHS:
Yes
HTS:
8542310015
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
REEL
Maximum Fall Time:
N/A
Maximum Operating Supply Voltage:
5.5 V
Dimension:
2 x 2 x 0.5514880mm(Max)mm
Family:
AT42QT1011-MAHR
Maximum Load Capacitance:
50 pF
Maximum Low Level Output Voltage:
0.5 V
Interface Type:
N/A
The AT42QT1011-MAHR is a highly efficient and reliable capacitive touch sensor controller designed by Microchip Technology. It features a single key with 8-pin UDFN packaging, making it easy to integrate into various electronic devices. This controller enables touch sensing capabilities, allowing users to interact with the device effortlessly. With its advanced technology and robust design, the AT42QT1011-MAHR provides exceptional performance and sensitivity for a wide range of applications. It comes in a convenient Tape&Reel packaging, ensuring easy handling and storage during production.
Search Keywords:
AT42QT1011MAHR
IN STOCK: 5,250
Ships today, if you order in
Minimum Order:
500
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.653
$326.500
1,000
$0.643
$643.000
3,000
$0.607
$1,821.000
6,000
$0.593
$3,558.000
9,000
$0.585
$5,265.000
12,000 +
$0.576
$6,912.000
Tools/3D Models
Product Guides