AT42QT1012-MAHR
Microchip TechnologyCapacitive Touch Sensor Controller - 1 Key 8-Pin UDFN - Tape&Reel
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
AT42QT1012-MAHR
RoHS:
Yes
HTS:
8542310015
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
REEL
Maximum Load Capacitance:
100 pF
Maximum Fall Time:
N/A
Dimension:
2 x 2 x 0.5514880mm(Max)mm
Family:
AT42QT1012-MAHR
Maximum Operating Supply Voltage:
5.5 V
Maximum Low Level Output Voltage:
0.6 V
Interface Type:
N/A
Capacitive Touch Sensor Controller - 1 Key 8-Pin UDFN - Tape&Reel
Search Keywords:
AT42QT1012MAHR
IN STOCK:
3,000
Can Ship immediately
Manufacturer Stock:
6,000
can ship
12/6/24
Minimum Order:
500
Factory Lead-Time
7 Weeks
can ship
1/13/25
Quantity
Unit Price
Ext. Price
500
$0.671
$335.500
1,000
$0.661
$661.000
3,000
$0.620
$1,860.000
6,000
$0.605
$3,630.000
9,000
$0.596
$5,364.000
12,000
+
$0.587
$7,044.000
Product Guides