AT42QT1040-MMHR
Microchip TechnologyCapacitive Touch Sensor Controller - 4 Key 20-Pin VQFN - Tape&Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
AT42QT1040-MMHR
RoHS:
Yes
HTS:
8542310015
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
6000
Package Type:
REEL
Maximum Low Level Output Voltage:
0.7 V
Dimension:
3 x 3 x 0.78 mm
Family:
AT42QT1040-MMHR
Maximum Operating Supply Voltage:
5.5 V
Maximum Load Capacitance:
N/A
Maximum Fall Time:
N/A
Interface Type:
N/A
The AT42QT1040-MMHR is a highly reliable and efficient Capacitive Touch Sensor Controller designed by MICROCHIP TECH. This compact device is specifically tailored for applications that require touch-sensitive controls. With its 4-key capacity and a 20-Pin VQFN package, it enables seamless integration into various electronic systems. The AT42QT1040-MMHR guarantees precise and accurate touch detection, making it an ideal choice for consumer electronics, automotive, and industrial applications. It comes in a tape and reel packaging, ensuring easy handling during production. Trust MICROCHIP TECH's AT42QT1040-MMHR to revolutionize your touch-controlled designs.
Search Keywords:
AT42QT1040MMHR
IN STOCK:
12,965
Can Ship immediately
Manufacturer Stock:
120,000
can ship
12/6/24
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
1500
Factory Lead-Time
4 Weeks
can ship
12/23/24
Quantity
Unit Price
Ext. Price
10
$1.76
$17.600
250
$1.35
$337.500
500
$1.33
$665.000
1,000
$1.31
$1,310.000
1,500
$1.29
$1,935.000
3,000
$1.27
$3,810.000
4,500
$1.25
$5,625.000
6,000
+
$1.24
$7,440.000
Product Guides