Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
AT42QT1050-MMH
RoHS:
Yes
HTS:
8542310015
ECCN:
EAR99
Supplier Standard Pack
490
Package Type:
TRAY
Maximum Fall Time:
N/A
Maximum Load Capacitance:
30 pF
Dimension:
3 x 3 x 0.7814880mmmm
Interface Type:
I2C14882
Maximum Low Level Output Voltage:
0.6 V
Family:
AT42QT1050
Maximum Operating Supply Voltage:
5.5 V
Capacitive Touch Sensor Controller - 4 Key 20-Pin VQFN - Tray
Search Keywords:
AT42QT1050MMH
IN STOCK:
0
Manufacturer Stock:
980
can ship
12/6/24
Minimum Order:
25
Factory Lead-Time
6 Weeks
can ship
1/2/25
Quantity
Unit Price
Ext. Price
25
$1.27
$31.750
490
$1.15
$563.500
980
$1.09
$1,068.200
1,470
$1.05
$1,543.500
2,940
+
$1.03
$3,028.200
Product Guides