AT42QT1070-SSUR
Microchip TechnologyCapacitive Touch Sensor - I2C - 1.8 V - 5.5 V - SOIC - 14 Pins. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
AT42QT1070-SSUR
RoHS:
Yes
HTS:
8542310015
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
REEL
Family:
AT42QT1070-SSUR
Maximum Operating Supply Voltage:
N/A
Dimension:
8.75(Max) x 4(Max) x 1.5(Max) mm
Maximum Low Level Output Voltage:
N/A
Maximum Fall Time:
N/A
Interface Type:
I2C/SPI
Maximum Load Capacitance:
30 pF
The AT42QT1070-SSU is a digital burst mode charge-transfer capacitive Sensor Driver. The device can sense from one to seven keys, dependent on mode. It has the optimized architecture where no external components are required and only 1-pin per channel. It includes all signal processing functions necessary to provide stable sensing under a wide variety of changing conditions and the outputs are fully de-bounced. It modulates its bursts in a spread-spectrum fashion in order to heavily suppress the effects of external noise and to suppress RF emissions. It uses a dual-pulse method of acquisition. This provides greater noise immunity and eliminates the need for external sampling capacitors, allowing touch sensing using a single pin.
Search Keywords:
AT42QT1070SSUR
IN STOCK:
9,000
Can Ship immediately
Manufacturer Stock:
18,000
can ship
12/6/24
Minimum Order:
250
Factory Lead-Time
4 Weeks
can ship
12/23/24
Quantity
Unit Price
Ext. Price
250
$1.020
$255.000
500
$1.004
$502.000
1,000
$0.989
$989.000
3,000
$0.974
$2,922.000
6,000
$0.960
$5,760.000
9,000
+
$0.945
$8,505.000
Product Guides